
TLV2334ING4 | |
|---|---|
DigiKey Part Number | TLV2334ING4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2334ING4 |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2334ING4 Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 210µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.43V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.6 pA | Base Product Number |

