MFR Recommended

TLV2332IDRG4 | |
|---|---|
DigiKey Part Number | TLV2332IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2332IDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2332IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.43V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73030 € | 1.825,75 € |
| 5.000 | 0,71420 € | 3.571,00 € |
| 7.500 | 0,70614 € | 5.296,05 € |
| Unit Price without VAT: | 0,73030 € |
|---|---|
| Unit Price with VAT: | 0,86906 € |


