TLV2332IDR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22.155
Unit Price: 1,38000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2332IDR

DigiKey Part Number
296-38278-2-ND - Tape & Reel (TR)
296-38278-1-ND - Cut Tape (CT)
296-38278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2332IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2332IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.43V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,12009 €2.800,22 €
5.0001,09725 €5.486,25 €
7.5001,08581 €8.143,57 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €