MFR Recommended

TLV2324ID | |
|---|---|
DigiKey Part Number | 296-7461-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2324ID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2324ID Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 39µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 85 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2324IDR | Texas Instruments | 2.455 | 296-TLV2324IDRCT-ND | 2,29000 € | MFR Recommended |


