CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2324IDR

DigiKey Part Number
296-TLV2324IDRTR-ND - Tape & Reel (TR)
296-TLV2324IDRCT-ND - Cut Tape (CT)
296-TLV2324IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2324IDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2324IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
39µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
8 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
85 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.6 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70200 €17,02 €
251,55640 €38,91 €
1001,39570 €139,57 €
2501,31916 €329,79 €
5001,28848 €644,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,19479 €2.986,97 €
5.0001,17060 €5.853,00 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €