TLV2322ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 35.301
Unit Price: 2,25000 €
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2322ID

DigiKey Part Number
296-7458-5-ND
Manufacturer
Manufacturer Product Number
TLV2322ID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2322ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
20µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Obsolete
Voltage - Supply Span (Max)
8 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
85 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.6 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2322IDRTexas Instruments35.301296-TLV2322IDRCT-ND2,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types