
TLV2322IDR | |
|---|---|
DigiKey Part Number | 296-TLV2322IDRTR-ND - Tape & Reel (TR) 296-TLV2322IDRCT-ND - Cut Tape (CT) 296-TLV2322IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2322IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2322IDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 85 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,52960 € | 38,24 € |
| 100 | 1,37140 € | 137,14 € |
| 250 | 1,29596 € | 323,99 € |
| 500 | 1,26486 € | 632,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17342 € | 2.933,55 € |
| 5.000 | 1,14958 € | 5.747,90 € |
| 7.500 | 1,13764 € | 8.532,30 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

