
TLV2314IDR | |
|---|---|
DigiKey Part Number | 296-47284-2-ND - Tape & Reel (TR) 296-47284-1-ND - Cut Tape (CT) 296-47284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2314IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2314IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58640 € | 14,66 € |
| 100 | 0,51740 € | 51,74 € |
| 250 | 0,48428 € | 121,07 € |
| 500 | 0,46436 € | 232,18 € |
| 1.000 | 0,44795 € | 447,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43063 € | 1.076,58 € |
| 5.000 | 0,42019 € | 2.100,95 € |
| 7.500 | 0,41496 € | 3.112,20 € |
| 12.500 | 0,40917 € | 5.114,62 € |
| 17.500 | 0,40578 € | 7.101,15 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

