
TLV2314IDGKT | |
---|---|
DigiKey Part Number | 296-44079-2-ND - Tape & Reel (TR) 296-44079-1-ND - Cut Tape (CT) 296-44079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2314IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2314IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,76500 € | 7,65 € |
25 | 0,69280 € | 17,32 € |
100 | 0,61280 € | 61,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,57464 € | 143,66 € |
500 | 0,55166 € | 275,83 € |
750 | 0,54013 € | 405,10 € |
1.250 | 0,52738 € | 659,22 € |
1.750 | 0,51993 € | 909,88 € |
2.500 | 0,51276 € | 1.281,90 € |
6.250 | 0,49731 € | 3.108,19 € |
12.500 | 0,48801 € | 6.100,12 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |