
TLV2313IDR | |
|---|---|
DigiKey Part Number | 296-47282-2-ND - Tape & Reel (TR) 296-47282-1-ND - Cut Tape (CT) 296-47282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2313IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2313IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49400 € | 12,35 € |
| 100 | 0,43430 € | 43,43 € |
| 250 | 0,40580 € | 101,45 € |
| 500 | 0,38860 € | 194,30 € |
| 1.000 | 0,37445 € | 374,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35951 € | 898,77 € |
| 5.000 | 0,35051 € | 1.752,55 € |
| 7.500 | 0,34600 € | 2.595,00 € |
| 12.500 | 0,34101 € | 4.262,62 € |
| 17.500 | 0,33809 € | 5.916,57 € |
| 25.000 | 0,33528 € | 8.382,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

