
TLV2313IDGKT | |
|---|---|
DigiKey Part Number | 296-44546-2-ND - Tape & Reel (TR) 296-44546-1-ND - Cut Tape (CT) 296-44546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2313IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2313IDGKT Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 65µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6272-E/MS | Microchip Technology | 870 | MCP6272-E/MS-ND | 0,75000 € | Similar |
| NCS20082DMR2G | onsemi | 911 | NCS20082DMR2GOSCT-ND | 0,68000 € | Similar |
| NCS20082DTBR2G | onsemi | 1.600 | 488-NCS20082DTBR2GCT-ND | 0,54000 € | Similar |
| NCV20082DMR2G | onsemi | 6.983 | 488-NCV20082DMR2GCT-ND | 0,66000 € | Similar |
| TS1872IYPT | STMicroelectronics | 6 | 497-11016-1-ND | 1,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65480 € | 16,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52616 € | 131,54 € |
| 500 | 0,50480 € | 252,40 € |
| 750 | 0,49409 € | 370,57 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

