Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2262IPWR | |
|---|---|
DigiKey Part Number | 296-7448-2-ND - Tape & Reel (TR) 296-7448-1-ND - Cut Tape (CT) 296-7448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2262IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262IPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 710 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4805-2ACPZ-R2 | Analog Devices Inc. | 0 | ADA4805-2ACPZ-R2TR-ND | 0,00000 € | Similar |
| ADA4805-2ACPZ-R7 | Analog Devices Inc. | 0 | ADA4805-2ACPZ-R7CT-ND | 5,69000 € | Similar |
| ADA4805-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4805-2ARMZ-ND | 5,26000 € | Similar |
| ADA4805-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4805-2ARMZ-R7CT-ND | 5,26000 € | Similar |
| ADA4805-2TRMZ-EP | Analog Devices Inc. | 1.340 | ADA4805-2TRMZ-EP-ND | 9,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98182 € | 1.963,64 € |
| 4.000 | 0,96017 € | 3.840,68 € |
| 6.000 | 0,94933 € | 5.695,98 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |






