
ADA4807-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4807-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4807-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4807-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-2ACPZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-2ACPZ-R7 Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 10-VFDFN Exposed Pad, CSP |
-3db Bandwidth 180 MHz | Supplier Device Package 10-LFCSP-WD (3x3) |
Current - Input Bias 1.2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06400 € | 40,64 € |
| 25 | 3,75520 € | 93,88 € |
| 100 | 3,41540 € | 341,54 € |
| 250 | 3,29000 € | 822,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,03524 € | 4.552,86 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |














