

EVAL-CN0385-FMCZ | |
---|---|
DigiKey Part Number | EVAL-CN0385-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0385-FMCZ |
Description | EVAL BOARD FOR AD4003 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4003 Circuits from the Lab™ Isolated Data Acquisition System Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Isolated Data Acquisition System | |
Embedded | - | |
Utilized IC / Part | AD4003 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 185,71000 € | 185,71 € |
Unit Price without VAT: | 185,71000 € |
---|---|
Unit Price with VAT: | 220,99490 € |