
AD8475ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8475ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8475ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8475ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8475ACPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8475ACPZ-R7 Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 110 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 16-WFQFN Exposed Pad, CSP |
Slew Rate 50V/µs | Supplier Device Package 16-LFCSP-WQ (3x3) |
-3db Bandwidth 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30100 € | 43,01 € |
| 25 | 3,97680 € | 99,42 € |
| 100 | 3,62070 € | 362,07 € |
| 250 | 3,49792 € | 874,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,22217 € | 4.833,26 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |





