
TLV2254IDR | |
|---|---|
DigiKey Part Number | 296-48699-2-ND - Tape & Reel (TR) 296-48699-1-ND - Cut Tape (CT) 296-48699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2254IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2254IDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 140µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61300 € | 26,13 € |
| 25 | 2,40120 € | 60,03 € |
| 100 | 2,16870 € | 216,87 € |
| 250 | 2,05788 € | 514,47 € |
| 500 | 2,04608 € | 1.023,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,87798 € | 4.694,95 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

