
TLV2254ID | |
|---|---|
DigiKey Part Number | 296-7441-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2254ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2254ID Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 140µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69700 € | 26,97 € |
| 50 | 2,34820 € | 117,41 € |
| 100 | 2,24030 € | 224,03 € |
| 250 | 2,12640 € | 531,60 € |
| 500 | 2,05770 € | 1.028,85 € |
| 1.000 | 2,00121 € | 2.001,21 € |
| 2.500 | 1,94155 € | 4.853,88 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

