
TLV2254AQDREP | |
|---|---|
DigiKey Part Number | 296-22425-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2254AQDREP |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2254AQDREP Models |
Category | Current - Supply 68µA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,13879 € | 15.346,98 € |
| Unit Price without VAT: | 6,13879 € |
|---|---|
| Unit Price with VAT: | 7,30516 € |

