
TLV2252QDRQ1 | |
|---|---|
DigiKey Part Number | 296-27647-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2252QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2252QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 70µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27403 € | 3.185,07 € |
| 5.000 | 1,24867 € | 6.243,35 € |
| Unit Price without VAT: | 1,27403 € |
|---|---|
| Unit Price with VAT: | 1,51610 € |


