
TLV2252AIPWR | |
|---|---|
DigiKey Part Number | 296-41695-2-ND - Tape & Reel (TR) 296-41695-1-ND - Cut Tape (CT) 296-41695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2252AIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2252AIPWR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 70µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARUZ | Analog Devices Inc. | 656 | 505-AD8532ARUZ-ND | 1,47000 € | Similar |
| ADA4805-2TRMZ-EP | Analog Devices Inc. | 633 | ADA4805-2TRMZ-EP-ND | 9,18000 € | Similar |
| ADA4895-2ARMZ | Analog Devices Inc. | 1.343 | 505-ADA4895-2ARMZ-ND | 9,72000 € | Similar |
| ADA4896-2ACPZ-R2 | Analog Devices Inc. | 1.396 | ADA4896-2ACPZ-R2CT-ND | 12,25000 € | Similar |
| ADA4896-2ACPZ-R7 | Analog Devices Inc. | 1.782 | 505-ADA4896-2ACPZ-R7CT-ND | 8,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,86280 € | 46,57 € |
| 100 | 1,67550 € | 167,55 € |
| 250 | 1,58628 € | 396,57 € |
| 500 | 1,56112 € | 780,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45162 € | 2.903,24 € |
| 4.000 | 1,42161 € | 5.686,44 € |
| 6.000 | 1,40658 € | 8.439,48 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

