
TLV2242IDR | |
|---|---|
DigiKey Part Number | 296-10510-2-ND - Tape & Reel (TR) 296-10510-1-ND - Cut Tape (CT) 296-10510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2242IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2242IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,48600 € | 37,15 € |
| 100 | 1,33230 € | 133,23 € |
| 250 | 1,25888 € | 314,72 € |
| 500 | 1,21466 € | 607,33 € |
| 1.000 | 1,17823 € | 1.178,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13979 € | 2.849,48 € |
| 5.000 | 1,11662 € | 5.583,10 € |
| 7.500 | 1,10502 € | 8.287,65 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

