Similar
Similar
Similar

TLV2242IDGK | |
|---|---|
DigiKey Part Number | TLV2242IDGK-ND |
Manufacturer | |
Manufacturer Product Number | TLV2242IDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2242IDGK Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ARMZ | Analog Devices Inc. | 4.177 | 505-ADA4896-2ARMZ-ND | 8,71000 € | Similar |
| ADA4896-2ARMZ-R7 | Analog Devices Inc. | 5.391 | ADA4896-2ARMZ-R7CT-ND | 8,71000 € | Similar |
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | 3,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,71248 € | 821,99 € |
| Unit Price without VAT: | 1,71248 € |
|---|---|
| Unit Price with VAT: | 2,03785 € |



