
TLV2231IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2231IDBVTTR-ND - Tape & Reel (TR) 296-TLV2231IDBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV2231IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2231IDBVT Models |
Category | Voltage - Input Offset 710 µV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2231IDBVR | Texas Instruments | 4.457 | 296-10505-1-ND | 1,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,09120 € | 27,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93296 € | 233,24 € |
| 500 | 0,89218 € | 446,09 € |
| 750 | 0,87176 € | 653,82 € |
| 1.250 | 0,84913 € | 1.061,41 € |
| 1.750 | 0,83589 € | 1.462,81 € |
| 2.500 | 0,82317 € | 2.057,92 € |
| 6.250 | 0,79576 € | 4.973,50 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

