Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2211IDBVT

DigiKey Part Number
296-32367-2-ND - Tape & Reel (TR)
296-32367-1-ND - Cut Tape (CT)
296-32367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2211IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2211IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.025V/µs
Gain Bandwidth Product
65 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
450 µV
Current - Supply
13µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.055
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,40300 €14,03 €
251,28000 €32,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,07984 €269,96 €
5001,04092 €520,46 €
7501,02141 €766,06 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €