
TLV2211CDBVR | |
|---|---|
DigiKey Part Number | 296-10500-2-ND - Tape & Reel (TR) 296-10500-1-ND - Cut Tape (CT) 296-10500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2211CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2211CDBVR Models |
Category | Voltage - Input Offset 450 µV |
Mfr | Current - Supply 13µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.025V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 65 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV27L1IDBVR | Texas Instruments | 824 | 296-12228-1-ND | 0,90000 € | MFR Recommended |
| TSX631AILT | STMicroelectronics | 638 | 497-TSX631AILTCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

