
TLV2170IDGKR | |
|---|---|
DigiKey Part Number | 296-49971-2-ND - Tape & Reel (TR) 296-49971-1-ND - Cut Tape (CT) 296-49971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2170IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2170IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,69240 € | 17,31 € |
| 100 | 0,61210 € | 61,21 € |
| 250 | 0,57380 € | 143,45 € |
| 500 | 0,55072 € | 275,36 € |
| 1.000 | 0,53985 € | 539,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51166 € | 1.279,15 € |
| 5.000 | 0,49956 € | 2.497,80 € |
| 7.500 | 0,49351 € | 3.701,32 € |
| 12.500 | 0,48680 € | 6.085,00 € |
| 17.500 | 0,48288 € | 8.450,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

