
TLV1824PWR | |
|---|---|
DigiKey Part Number | 296-TLV1824PWRTR-ND - Tape & Reel (TR) 296-TLV1824PWRCT-ND - Cut Tape (CT) 296-TLV1824PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1824PWR |
Description | QUAD, MICROPOWER HIGH-VOLTAGE OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6.5µA, 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package 14-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1824QPWRQ1 | Texas Instruments | 2.649 | 296-TLV1824QPWRQ1CT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00440 € | 25,11 € |
| 100 | 0,89390 € | 89,39 € |
| 250 | 0,84132 € | 210,33 € |
| 500 | 0,80960 € | 404,80 € |
| 1.000 | 0,80622 € | 806,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75124 € | 2.253,72 € |
| 6.000 | 0,73547 € | 4.412,82 € |
| 9.000 | 0,72756 € | 6.548,04 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


