
TLV1824DR | |
|---|---|
DigiKey Part Number | 296-TLV1824DRTR-ND - Tape & Reel (TR) 296-TLV1824DRCT-ND - Cut Tape (CT) 296-TLV1824DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1824DR |
Description | QUAD, MICROPOWER HIGH-VOLTAGE OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV1824DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,98720 € | 24,68 € |
| 100 | 0,87880 € | 87,88 € |
| 250 | 0,82712 € | 206,78 € |
| 500 | 0,79592 € | 397,96 € |
| 1.000 | 0,77025 € | 770,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76070 € | 2.282,10 € |
| 6.000 | 0,74473 € | 4.468,38 € |
| 9.000 | 0,73672 € | 6.630,48 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |




