
TLV1822QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1822QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV1822QPWRQ1CT-ND - Cut Tape (CT) 296-TLV1822QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822QPWRQ1 |
Description | COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 1.2nA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| 100 | 0,79670 € | 79,67 € |
| 250 | 0,74892 € | 187,23 € |
| 500 | 0,72014 € | 360,07 € |
| 1.000 | 0,69644 € | 696,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64775 € | 1.943,25 € |
| 6.000 | 0,63384 € | 3.803,04 € |
| 9.000 | 0,62688 € | 5.641,92 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


