Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1824QPWRQ1

DigiKey Part Number
296-TLV1824QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV1824QPWRQ1CT-ND - Cut Tape (CT)
296-TLV1824QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1824QPWRQ1
Description
AUTOMOTIVE, QUAD, MICROPOWER HIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
1.2nA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
6.5µA, 9µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28700 €12,87 €
251,17240 €29,31 €
1001,04640 €104,64 €
2500,98632 €246,58 €
5000,95186 €475,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88349 €2.650,47 €
6.0000,86547 €5.192,82 €
9.0000,85645 €7.708,05 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €