
TLV1812QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1812QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV1812QPWRQ1CT-ND - Cut Tape (CT) 296-TLV1812QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812QPWRQ1 |
Description | AUTOMOTIVE, DUAL MICROPOWER HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 6.5µA, 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB PSRR |
Part Status Active | Propagation Delay (Max) 900ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Input Offset (Max) 3mV @ 12V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1.2nA @ 12V | Supplier Device Package 8-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1812PWR | Texas Instruments | 2.733 | 296-TLV1812PWRCT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| 100 | 0,79670 € | 79,67 € |
| 250 | 0,74892 € | 187,23 € |
| 500 | 0,72014 € | 360,07 € |
| 1.000 | 0,69644 € | 696,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64775 € | 1.943,25 € |
| 6.000 | 0,63384 € | 3.803,04 € |
| 9.000 | 0,62688 € | 5.641,92 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

