
TLV1812PWR | |
|---|---|
DigiKey Part Number | 296-TLV1812PWRTR-ND - Tape & Reel (TR) 296-TLV1812PWRCT-ND - Cut Tape (CT) 296-TLV1812PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812PWR |
Description | DUAL MICROPOWER HIGH-VOLTAGE COM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6.5µA, 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package 8-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1812QPWRQ1 | Texas Instruments | 2.960 | 296-TLV1812QPWRQ1CT-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77480 € | 19,37 € |
| 100 | 0,68630 € | 68,63 € |
| 250 | 0,64412 € | 161,03 € |
| 500 | 0,61872 € | 309,36 € |
| 1.000 | 0,59781 € | 597,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55531 € | 1.665,93 € |
| 6.000 | 0,54304 € | 3.258,24 € |
| 9.000 | 0,53689 € | 4.832,01 € |
| 15.000 | 0,53008 € | 7.951,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

