
TLV172IDBVR | |
|---|---|
DigiKey Part Number | 296-45069-2-ND - Tape & Reel (TR) 296-45069-1-ND - Cut Tape (CT) 296-45069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV172IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV172IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,84120 € | 21,03 € |
| 100 | 0,74670 € | 74,67 € |
| 250 | 0,70160 € | 175,40 € |
| 500 | 0,67442 € | 337,21 € |
| 1.000 | 0,65205 € | 652,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64315 € | 1.929,45 € |
| 6.000 | 0,62922 € | 3.775,32 € |
| 9.000 | 0,62225 € | 5.600,25 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




