
TLV1549CPE4 | |
|---|---|
DigiKey Part Number | 296-TLV1549CPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLV1549CPE4 |
Description | IC ADC 10BIT 8-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 38k | Features Simultaneous Sampling |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C (TA) |
Input Type Single Ended | Package / Case 8-DIP (0.300", 7.62mm) |
Data Interface 3-Wire Serial, SPI | Supplier Device Package 8-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1549CP | Rochester Electronics, LLC | 5.041 | 2156-TLV1549CP-ND | 11,69455 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 10,94853 € | 1.642,28 € |
| Unit Price without VAT: | 10,94853 € |
|---|---|
| Unit Price with VAT: | 13,02875 € |


