10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1549CP

DigiKey Part Number
296-2964-5-ND
Manufacturer
Manufacturer Product Number
TLV1549CP
Description
IC ADC 10BIT 8-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV1549CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
38k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.041 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15010,40520 €1.560,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,40520 €
Unit Price with VAT:12,38219 €

Other Suppliers on DigiKey

5.041In Stock
Ships from Rochester Electronics, LLC