TLV1117CKCSE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14.874
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 816
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 136.300
Unit Price: 0,44912 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117CKCSE3

DigiKey Part Number
TLV1117CKCSE3-ND
Manufacturer
Manufacturer Product Number
TLV1117CKCSE3
Description
IC REG LIN POS ADJ 800MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TLV1117CKCSE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types