


TLV1117-50CDCYG3 | |
|---|---|
DigiKey Part Number | 296-50650-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-50CDCYG3 |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50CDCYG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117H-5.0TRE1 | Diodes Incorporated | 661 | 31-AZ1117H-5.0TRE1CT-ND | 0,20000 € | Similar |
| AZ1117H-5.0TRG1 | Diodes Incorporated | 19.090 | 31-AZ1117H-5.0TRG1CT-ND | 0,79000 € | Similar |
| SPX1117M3-L-5-0/TR | MaxLinear, Inc. | 11.295 | 1016-1849-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 80 | 0,48700 € | 38,96 € |
| 160 | 0,46138 € | 73,82 € |
| 320 | 0,44028 € | 140,89 € |
| 560 | 0,42600 € | 238,56 € |
| 1.040 | 0,41261 € | 429,11 € |
| 2.560 | 0,39685 € | 1.015,94 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

