Direct
Similar



TLV1117-25CDRJRG4 | |
|---|---|
DigiKey Part Number | TLV1117-25CDRJRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1117-25CDRJRG4 |
Description | IC REG LINEAR 2.5V 800MA 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4) |
EDA/CAD Models | TLV1117-25CDRJRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WDFN Exposed Pad |
Voltage - Input (Max) 15V | Supplier Device Package 8-SON (4x4) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1117-25IDRJR | Texas Instruments | 6.480 | 296-TLV1117-25IDRJRCT-ND | 1,94000 € | Direct |
| LM1117LD-2.5/NOPB | Texas Instruments | 8.748 | 296-36321-1-ND | 1,24000 € | Similar |



