Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117LD-2.5/NOPB

DigiKey Part Number
296-36321-2-ND - Tape & Reel (TR)
296-36321-1-ND - Cut Tape (CT)
296-36321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117LD-2.5/NOPB
Description
IC REG LINEAR 2.5V 800MA 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM1117LD-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90400 €9,04 €
250,82040 €20,51 €
1000,72800 €72,80 €
2500,68400 €171,00 €
5000,65744 €328,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63559 €635,59 €
2.0000,61760 €1.235,20 €
3.0000,60859 €1.825,77 €
5.0000,59860 €2.993,00 €
7.0000,59277 €4.149,39 €
10.0000,58716 €5.871,60 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC