Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TLV1117-18CDCYG3 | |
|---|---|
DigiKey Part Number | TLV1117-18CDCYG3-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-18CDCYG3 |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18CDCYG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117MP-1.8/NOPB | Texas Instruments | 8.981 | LM1117MP-1.8/NOPBCT-ND | 1,35000 € | Similar |
| LM1117MPX-1.8/NOPB | Texas Instruments | 5.303 | LM1117MPX-1.8/NOPBCT-ND | 1,20000 € | Similar |
| AZ1117H-1.8TRE1 | Diodes Incorporated | 3.585 | 31-AZ1117H-1.8TRE1CT-ND | 0,20000 € | Similar |
| AZ1117H-1.8TRG1 | Diodes Incorporated | 1.961 | 31-AZ1117H-1.8TRG1CT-ND | 0,80000 € | Similar |
| LD1117AS18TR | STMicroelectronics | 4.115 | 497-1226-1-ND | 0,67000 € | Similar |





