SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117H-1.8TRG1

DigiKey Part Number
31-AZ1117H-1.8TRG1TR-ND - Tape & Reel (TR)
31-AZ1117H-1.8TRG1CT-ND - Cut Tape (CT)
31-AZ1117H-1.8TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117H-1.8TRG1
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.501
Factory Stock: 52.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56100 €5,61 €
250,50560 €12,64 €
1000,44460 €44,46 €
2500,41556 €103,89 €
5000,39800 €199,00 €
1.0000,38356 €383,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36189 €1.447,56 €
8.0000,35384 €2.830,72 €
12.0000,34981 €4.197,72 €
20.0000,34534 €6.906,80 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €