Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV1018-15YDCR | |
|---|---|
DigiKey Part Number | 296-24469-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1018-15YDCR |
Description | IC AMP CLASS AB MONO 4DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA (1.12x1.12) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1018-15YDCR Models |
Category | Voltage - Supply 1.7V ~ 5V |
Manufacturer Texas Instruments | Features Microphone |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 4-DSBGA (1.12x1.12) |
Type Class AB | Package / Case 4-XFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV1032UP-15/NOPB | Texas Instruments | 450 | LMV1032UP-15/NOPBCT-ND | 2,22000 € | Direct |
| LMV1031URX-20/NOPB | Texas Instruments | 0 | LMV1031URX-20/NOPB-ND | 0,70416 € | Similar |
| LMV1032UP-06/NOPB | Texas Instruments | 498 | LMV1032UP-06/NOPBCT-ND | 2,90000 € | Similar |
| LMV1032UP-25/NOPB | Texas Instruments | 0 | 296-36660-1-ND | 2,22000 € | Similar |
| LMV1032UPX-06/NOPB | Texas Instruments | 0 | LMV1032UPX-06/NOPBTR-ND | 1,25387 € | Similar |





