
LMV1032UP-15/NOPB | |
|---|---|
DigiKey Part Number | LMV1032UP-15/NOPBTR-ND - Tape & Reel (TR) LMV1032UP-15/NOPBCT-ND - Cut Tape (CT) LMV1032UP-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1032UP-15/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1032UP-15/NOPB Models |
Category | Features Microphone |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 4-DSBGA |
Type Class AB | Package / Case 4-XFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 1.7V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,50720 € | 37,68 € |
| 100 | 1,35120 € | 135,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,25388 € | 313,47 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

