Similar

TLK2701IRCPRG4 | |
|---|---|
DigiKey Part Number | TLK2701IRCPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK2701IRCPRG4 |
Description | IC TRANSCEIVER 64HVQFP |
Customer Reference | |
Detailed Description | Transceiver Gigabit Ethernet 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2701IRCPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerVFQFP | |
Supplier Device Package | 64-HVQFP (10x10) | |
Base Product Number |


