Parametric Equivalent

TLK2501IRCPR | |
|---|---|
DigiKey Part Number | TLK2501IRCPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK2501IRCPR |
Description | IC TRNSCVR 1.5-2.5GBPS 64-HVQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer/Deserializer 16/1 Input 1/16 Output 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2501IRCPR Models |
Category | Number of Inputs 16/1 |
Manufacturer Texas Instruments | Number of Outputs 1/16 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 2.7V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 2.5Gbps | Package / Case 64-PowerVFQFP |
Input Type LVTTL | Supplier Device Package 64-HVQFP (10x10) |
Output Type CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLK2501IRCP | Rochester Electronics, LLC | 579 | 2156-TLK2501IRCP-ND | 32,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,16186 € | 21.161,86 € |
| Unit Price without VAT: | 21,16186 € |
|---|---|
| Unit Price with VAT: | 25,18261 € |



