
TLK105RHBR | |
|---|---|
DigiKey Part Number | 296-TLK105RHBRTR-ND - Tape & Reel (TR) 296-TLK105RHBRCT-ND - Cut Tape (CT) 296-TLK105RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK105RHBR |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK105RHBR Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-VQFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP83822IRHBR | Texas Instruments | 1 | 296-47256-1-ND | 3,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40100 € | 34,01 € |
| 25 | 3,13560 € | 78,39 € |
| 100 | 2,84400 € | 284,40 € |
| 250 | 2,71716 € | 679,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,46698 € | 7.400,94 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

