TLIN14413DMTRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 480
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 390
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,96000 €
Datasheet
1/1 Transceiver Full LIN 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN14413DMTRQ1

DigiKey Part Number
296-TLIN14413DMTRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLIN14413DMTRQ1
Description
IC TRANSCEIVER FULL 1/1 14VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LIN 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TLIN14413DMTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
100Kbps
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,99933 €2.997,99 €
6.0000,97948 €5.876,88 €
Manufacturers Standard Package
Unit Price without VAT:0,99933 €
Unit Price with VAT:1,18920 €