
TLIN14415DMTTQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN14415DMTTQ1TR-ND - Tape & Reel (TR) 296-TLIN14415DMTTQ1CT-ND - Cut Tape (CT) 296-TLIN14415DMTTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN14415DMTTQ1 |
Description | IC TRANSCEIVER FULL 1/1 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 100Kbps |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Full | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 500 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,39140 € | 139,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27676 € | 319,19 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

