TLE2161IDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.415
Unit Price: 1,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.867
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 848
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.002
Unit Price: 2,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: 2,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,17337 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 10,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,34598 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 13,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,02124 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 162
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.662
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 10,03000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2161IDR

DigiKey Part Number
296-51676-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2161IDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2161IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
600 µV
Current - Supply
290µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 46.700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

46.700In Stock
Ships from Rochester Electronics, LLC