
OPA991IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA991IDBVRTR-ND - Tape & Reel (TR) 296-OPA991IDBVRCT-ND - Cut Tape (CT) 296-OPA991IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA991IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA991IDBVR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81160 € | 20,29 € |
| 100 | 0,71950 € | 71,95 € |
| 250 | 0,67572 € | 168,93 € |
| 500 | 0,64932 € | 324,66 € |
| 1.000 | 0,64107 € | 641,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60072 € | 1.802,16 € |
| 6.000 | 0,58758 € | 3.525,48 € |
| 9.000 | 0,58099 € | 5.228,91 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |










